PlastiKote 440.0027111.076 Leaf Spray Silver 400ml

MPN
440.0027111.076
Brand
PlastiKote
EAN-13
8711347252664
Order Code
96-7981
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Gold Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PlastiKote Leaf Spray is a decorative, quick-drying acrylic lacquer that creates a gold leaf or silver leaf effect. It has a noble metal appearance with high gloss finish that is resistant to abrasions, mMaking it especially suitable for outdoors. For use on metal, glass, ceramics, stone, wood, paper, carton and many other surfaces. Optimal gloss will be achieved on a white base coat.

Possible applications: picture/mirror frames, furniture, borders/ornamental battens, signs, Christmas and other decorations, etc.

We recommend to prime with PlastiKote Twist & Spray white primer. The product can also be used underneath PlastiKote Chalk Sprays to create a classic looking piece of furniture.

1 x PlastiKote Leaf Spray Silver 400ml


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Silver

Reviews

Be the first to submit a review

Trustpilot