Leaf Spray Gold 400ml

PlastiKote Brand: PlastiKote

PlastiKote Leaf Spray is a decorative, quick-drying acrylic lacquer that creates a gold leaf or silver leaf effect. It has a noble metal appearance with high gloss finish that is resistant to abrasions, mMaking it especially suitable for outdoors. For use on metal, glass, ceramics, stone, wood, paper, carton and many other surfaces. Optimal gloss will be achieved on a white base coat.

Possible applications: picture/mirror frames, furniture, borders/ornamental battens, signs, Christmas and other decorations, etc.

We recommend to prime with PlastiKote Twist & Spray white primer. The product can also be used underneath PlastiKote Chalk Sprays to create a classic looking piece of furniture.

1 x PlastiKote Leaf Spray Gold 400ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0027110.076 Leaf Spray Gold 400ml
PlastiKote 440.0027110.076 Leaf Spray Gold 400ml
Standard range
Order code: 96-7980
MPN: 440.0027110.076

Despatched within 2 working days - 20 in stock
1+ £6.54
Price per unit Ex VAT
Gold Paint Aerosol 400ml
PlastiKote 440.0027111.076 Leaf Spray Silver 400ml
PlastiKote 440.0027111.076 Leaf Spray Silver 400ml
Standard range
Order code: 96-7981
MPN: 440.0027111.076

Despatched within 2 working days - 100 in stock
1+ £8.04
Price per unit Ex VAT
Silver Paint Aerosol 400ml

Trustpilot