PlastiKote 440.0026030.076 26030 Wood Stove Twist & Spray Black 400ml

MPN
440.0026030.076
Brand
PlastiKote
EAN-13
5055018109486
Order Code
84-4839
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This black wood stove twist and spray from Plastikote offers a beautiful satin sheen that is exceptionally durable, and provides resistance against fading. It preserves the life of the metal and is abrasion resistant.

The NEW easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before. The can's large, comfortable finger pad requires 35% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields fingers from paint for a cleaner spray-painting process.


  • Coverage: approximately 2.23m²
  • Pack size: 400ml
  • Colour: black
  • Manufacturer's part 440.0026030.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot