PlastiKote 440.0026010.076 26010 Stain Sealer Twist & Spray 400ml

MPN
440.0026010.076
Brand
PlastiKote
EAN-13
5055018109462
Order Code
84-4837
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This stain sealer twist and spray from Plastikote is ideal as a spot primer for covering and sealing interior surfaces before repainting with interior wall or ceiling paints. Its NEW easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.

The can's large, comfortable finger pad requires 35% less finger pressure than other spray paint cans. The twist and lock mechanism means there is no separate top to remove or replace after use, and the cap and button design shields the finger from paint for a cleaner spray-painting process. The spray covers and seals unsightly stains and water spots, and prevents water, smoke, mildew or rust stains from bleeding through.


  • Touch dry in 15 minutes
  • Coverage: 2.23m2 per 400ml
  • Colour: white
  • Size; 400ml
  • Manufacturer's part 440.0026010.076
Type Sealer
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot