PlastiKote 440.0026001.076 26001 Chalkboard Black 400ml

MPN
440.0026001.076
Brand
PlastiKote
EAN-13
5055018109455
Order Code
84-4836
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £13.00 £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This black chalkboard spray from Plastikote is ideal for renovating a chalkboard, menu or score board. With its non-reflective matt finish it gives a durable surface to write or draw on. It is suitable for kitchen chalk boards and is easily cleaned with a damp cloth or standard eraser. If the surface eventually becomes worn, simply clean and recoat.

The NEW easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before. The can's large, comfortable finger pad requires 35% less finger pressure than other spray paint cans and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields the finger from paint for a cleaner spray-painting process.


  • Coverage: approximately 1.5m²
  • Drying time: 15 minutes between coats
  • Colour: black
  • Size 400ml
  • Finish: matt
  • Manufacturer's part 440.0026001.076
Type Blackboard
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot