PlastiKote 440.0023113.076 Twist & Spray Matt Duck Egg Blue 400ml

MPN
440.0023113.076
Brand
PlastiKote
EAN-13
8711347254521
Order Code
96-8065
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The PlastiKote Twist & Spray Premium Matt Paint gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner. Each coat is ultra-smooth, providing flawless coverage that dries quickly to a tough, durable finish.

The paint can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray painting process.

Suitable for: wood, metal, plastic, stone, wicker and crafts.

Drying Time: touch dry in 30-50 minutes
Coverage: 2.23m² per can

This PlastiKote Twist & Spray has the following specification:

Finish: Matt
Colour: Duck Egg Blue
Size: 400ml


Type Matt
Dispensing Method Aerosol
Volume 400ml
Colour Blue

Reviews

Be the first to submit a review

Trustpilot