Twist & Spray Matt Pure Brilliant White 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Twist & Spray Premium Matt Paint gives an enhanced, consistent coverage. The easy spray technology provides added control to make spray painting easier, faster and cleaner. Each coat is ultra-smooth, providing flawless coverage that dries quickly to a tough, durable finish.

The paint can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray painting process.

Suitable for: wood, metal, plastic, stone, wicker and crafts.

Drying Time: touch dry in 30-50 minutes
Coverage: 2.23m² per can

This PlastiKote Twist & Spray has the following specification:

Finish: Matt
Colour: Pure Brilliant White
Size: 400ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0023112.076 Twist & Spray Matt Pure Brilliant White 400ml
PlastiKote 440.0023112.076 Twist & Spray Matt Pure Brilliant White 400ml
Standard range
Order code: 96-8064
MPN: 440.0023112.076

Despatched within 2 working days - 1 in stock
1+ £7.51
Price per unit Ex VAT
White Matt Aerosol 400ml
PlastiKote 440.0023113.076 Twist & Spray Matt Duck Egg Blue 400ml
PlastiKote 440.0023113.076 Twist & Spray Matt Duck Egg Blue 400ml
Standard range
Order code: 96-8065
MPN: 440.0023113.076

Despatched within 2 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Blue Matt Aerosol 400ml
PlastiKote 440.0023114.076 Twist & Spray Matt French Grey 400ml
PlastiKote 440.0023114.076 Twist & Spray Matt French Grey 400ml
Standard range
Order code: 96-8066
MPN: 440.0023114.076

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Grey Matt Aerosol 400ml
PlastiKote 440.0023115.076 Twist & Spray Matt Dusty Coral 400ml
PlastiKote 440.0023115.076 Twist & Spray Matt Dusty Coral 400ml
Standard range
Order code: 96-8067
MPN: 440.0023115.076

Despatched within 4 working days - 5 in stock
1+ £8.08
Price per unit Ex VAT
Pink Matt Aerosol 400ml
PlastiKote 440.0023116.076 Twist & Spray Matt Classic Teal 400ml
PlastiKote 440.0023116.076 Twist & Spray Matt Classic Teal 400ml
Standard range
Order code: 96-8068
MPN: 440.0023116.076

Despatched within 2 working days - 50 in stock
1+ £5.79
Price per unit Ex VAT
Matt Aerosol 400ml

Trustpilot