PlastiKote 440.0011112.076 Gloss Super Spray Antique White 400ml

MPN
440.0011112.076
Brand
PlastiKote
EAN-13
0071915011122
Order Code
96-7967
Country of Origin
Netherlands
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PlastiKote Gloss Super Spray Paint is an excellent multipurpose spray paint that is tough, hard-wearing and resistant to scratches. It is also very UV absorbent, water-resistant and will not fade or yellow. Protects against rust and is fast-drying. Ideal for any decorative project inside or outside of the home and is available in many colours.

Suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier-mâché, plastic, steel, stone, terracotta, wicker and wood. Not for use on high-impact styrene, leather, Styrofoam and vinyl.

Specification:

Drying Time: touch dry within 30-50 minutes; recoat within 1 hour.
Coverage: Approx. 2.23m² per 400ml.

This PlastiKote Super Spray has the following specification:

Finish: Gloss
Colour: Antique White
Size: 400ml


Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot