Gloss Super Spray Antique White 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Gloss Super Spray Paint is an excellent multipurpose spray paint that is tough, hard-wearing and resistant to scratches. It is also very UV absorbent, water-resistant and will not fade or yellow. Protects against rust and is fast-drying. Ideal for any decorative project inside or outside of the home and is available in many colours.

Suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier-mâché, plastic, steel, stone, terracotta, wicker and wood. Not for use on high-impact styrene, leather, Styrofoam and vinyl.

Specification:

Drying Time: touch dry within 30-50 minutes; recoat within 1 hour.
Coverage: Approx. 2.23m² per 400ml.

This PlastiKote Super Spray has the following specification:

Finish: Gloss
Colour: Antique White
Size: 400ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0011112.076 Gloss Super Spray Antique White 400ml
PlastiKote 440.0011112.076 Gloss Super Spray Antique White 400ml
Standard range
Order code: 96-7967
MPN: 440.0011112.076

Despatched within 4 working days - 5 in stock
1+ £6.06
Price per unit Ex VAT
White Gloss Aerosol 400ml
PlastiKote 440.0011136.076 Gloss Super Spray Light Blue 400ml
PlastiKote 440.0011136.076 Gloss Super Spray Light Blue 400ml
Standard range
Order code: 96-7968
MPN: 440.0011136.076

Despatched within 4 working days - 20 in stock
1+ £6.26
Price per unit Ex VAT
Blue Gloss Aerosol 400ml
PlastiKote 440.0011153.076 Gloss Super Spray White RAL 9016 400ml
PlastiKote 440.0011153.076 Gloss Super Spray White RAL 9016 400ml
Standard range
Order code: 96-7969
MPN: 440.0011153.076

Despatched within 4 working days - 15 in stock
1+ £6.26
Price per unit Ex VAT
White Gloss Aerosol 400ml

Trustpilot