PlastiKote 440.0004405.076 Metallic Spray Rose Gold 400ml

MPN
440.0004405.076
Brand
PlastiKote
EAN-13
8711347250028
Order Code
96-7984
Country of Origin
Netherlands
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PlastiKote Metallic Spray Paint is ideal for small decorative and craft projects and is perfect for adding a special touch around the festive season. The paint creates a deep, rich metallic finish and is suitable for indoor and outdoor use.

Suitable for: papier-mâché, stone, terracotta, wicker and wood.

Drying time: Touch dry in 5-10 minutes, thoroughly dry in 25-35 minutes.
Coverage: Approx. 2.23m² per 400ml.

This PlastiKote Metallic Spray Paint has the following specification:

Colour: Rose Gold.
Pack Size: 400ml.


Type Metallic
Dispensing Method Aerosol
Volume 400ml
Colour Gold

Reviews

Be the first to submit a review

Trustpilot