Metallic Spray Rose Gold 400ml

PlastiKote Brand: PlastiKote

PlastiKote Metallic Spray Paint is ideal for small decorative and craft projects and is perfect for adding a special touch around the festive season. The paint creates a deep, rich metallic finish and is suitable for indoor and outdoor use.

Suitable for: papier-mâché, stone, terracotta, wicker and wood.

Drying time: Touch dry in 5-10 minutes, thoroughly dry in 25-35 minutes.
Coverage: Approx. 2.23m² per 400ml.

This PlastiKote Metallic Spray Paint has the following specification:

Colour: Rose Gold.
Pack Size: 400ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0004405.076 Metallic Spray Rose Gold 400ml
PlastiKote 440.0004405.076 Metallic Spray Rose Gold 400ml
Standard range
Order code: 96-7984
MPN: 440.0004405.076

Despatched within 2 working days - 100 in stock
1+ £7.91
Price per unit Ex VAT
Gold Metallic Aerosol 400ml
PlastiKote 440.0117001.076 Metallic Spray Rust 400ml
PlastiKote 440.0117001.076 Metallic Spray Rust 400ml
Standard range
Order code: 96-7985
MPN: 440.0117001.076

Despatched same day - 8 in stockFurther 2 despatched in 2 working days
1+ £8.86
Price per unit Ex VAT
Metallic Aerosol 400ml

Trustpilot