PlastiKote 440.0001296.076 1296 Metal Protekt Spray Forest Green 400ml

MPN
440.0001296.076
Brand
PlastiKote
EAN-13
0071915178313
Order Code
84-4721
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This green metal protekt spray from Plastikote is easy to apply and suitable for both interior and exterior surfaces, giving long-lasting protection against rust and corrosion. Ideal for giving a splash of colour to wrought iron gates or garden furniture and many other decorative projects.


  • Quick-drying: touch dry in 10-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: forest green
  • Can size: 400ml
  • Manufacturer's part 440.0001296.076
Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot