PlastiKote 440.0000776.076 776 High Visibility Spray Red 400ml

Image Representative of Range

PlastiKote 440.0000776.076 776 High Visibility Spray Red 400ml

MPN
440.0000776.076
Brand
PlastiKote
EAN-13
0071915188091
Order Code
84-4866
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This high visibility red spray from Plastikote offers a lacquer based fluorescent coating, ideal for identification and safety applications. Formulated at the highest pigmentation levels possible to provide maximum visibility, while fast drying. Can be re-coated at any time and suitable for: concrete, glass, metal and wood.


  • Drying time: touch dry in 15 - 20 minutes
  • Coverage: 2.23m² per can
  • Colour: red
  • Pack size: 400ml
  • Manufacturer's part 440.0000776.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot