PlastiKote 440.0000649.076 619 Appliance Enamel Spray Gloss White 400ml

MPN
440.0000649.076
Brand
PlastiKote
EAN-13
0071915841187
Order Code
84-4862
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This white appliance enamel spray from Plastikote is a high quality enamel, which is quick and easy to use and can be used on most metal surfaces in the kitchen. It provides a quick drying, long lasting finish that can put life back into old and tired kitchen appliances. The spray is scratch, stain and moisture resistant with a non-yellowing formula.


  • Coverage: approximately 2.23m² per pack
  • Drying time: touch dry in 10-20 minutes
  • Colour: white
  • Size: 400ml
  • Manufacturer's part 440.0000649.076

Note: Not for use on sinks, cookers or hobs.

Type Enamel
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot