PJP Double Jacket Flexible PVC Wire 10m/100m Spools

PJP Brand: PJP

A range of flexible double PVC jacketed wires. The inner jacket is white and this allows you to check the state of the wire insulator, if inner jacket is visible then wire is worn and it has to be replaced.

  • Available in a range of colours
  • Wire wear indicator
  • Wire diameter 3.8mm
  • Cable type 1mm² (AWG17)
  • Rating 20A
  • 1000V CAT II/CAT III, 600V CAT IV
  • Supplied on coils of 10m or 100m
Description Image Product Buy Pricing (Ex VAT) Colour Length AWG Number of Cores Type Cable Diameter Current Rating Wire Size
PJP 9012/spool/10R Red 3.8mm Double Jacket Flexible PVC Wire 10M Spool
PJP 9012/spool/10R Red 3.8mm Double Jacket Flexible PVC Wire 10M Spool
Standard range
Order code: 01-0673
MPN: 9012/spool/10R

Despatched same day - 8 in stockAdditional quantity lead time 7 days
1+ £29.64
3+ £28.52
Price per unit Ex VAT
Red 10m 17 AWG 1 Double insulated 3.8mm 20A 1mm²
PJP 9012/spool/10J Yellow 3.8mm Double Jacket Flexible PVC Wire 10M Spool
PJP 9012/spool/10J Yellow 3.8mm Double Jacket Flexible PVC Wire 10M Spool
Standard range
Order code: 01-0669
MPN: 9012/spool/10J

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £20.45
3+ £19.45
Price per unit Ex VAT
Yellow 10m 17 AWG 1 Double insulated 3.8mm 20A 1mm²
PJP 9012/spool/10Bl Blue 3.8mm Double Jacket Flexible PVC Wire 10M Spool
PJP 9012/spool/10Bl Blue 3.8mm Double Jacket Flexible PVC Wire 10M Spool
Standard range
Order code: 01-0668
MPN: 9012/spool/10Bl

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £20.30
3+ £19.24
Price per unit Ex VAT
Blue 10m 17 AWG 1 Double insulated 3.8mm 20A 1mm²
PJP 9012/spool/10N Black 3.8mm Double Jacket Flexible PVC Wire 10M Spool
PJP 9012/spool/10N Black 3.8mm Double Jacket Flexible PVC Wire 10M Spool
Standard range
Order code: 01-0672
MPN: 9012/spool/10N

Despatched same day - 11 in stockAdditional quantity lead time 7 days
1+ £16.80
3+ £15.93
Price per unit Ex VAT
Black 10m 17 AWG 1 Double insulated 3.8mm 20A 1mm²
PJP 9012/spool/100N Black 3.8mm Double Jacket Flexible PVC Wire 100M Spool
PJP 9012/spool/100N Black 3.8mm Double Jacket Flexible PVC Wire 100M Spool
Standard range
Order code: 01-0676
MPN: 9012/spool/100N

Despatched same day - 3 in stockAdditional 2 due on 08/12/2026
1+ £130.54
3+ £121.30
Price per unit Ex VAT
Black 100m 17 AWG 1 Double insulated 3.8mm 20A 1mm²

Trustpilot