PJP 9012/spool/10N Black 3.8mm Double Jacket Flexible PVC Wire 10M Spool

MPN
9012/spool/10N
Brand
PJP
EAN-13
3665349001179
Order Code
01-0672
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.80
3+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 days

Flexible double PVC jacketed wires, where the inner jacket is white which allows you to check the state of the wire insulator, if inner jacket is visible then wire is worn and it has to be replaced.
  • Black jacket
  • Wire wear indicator
  • Wire diameter 3.8mm
  • Cable type 1mm² (AWG17)
  • Rating 20A
  • 1000V CAT II/CAT III, 600V CAT IV
  • Supplied on coils of 10m
Colour Black
AWG 17 AWG
Number of Cores 1
Length 10m
Type Double insulated
Cable Diameter 3.8mm
Current Rating 20A
Wire Size 1mm²

Reviews

Be the first to submit a review

Trustpilot