PJP 1076-J Stackable Shrouded 4mm Plug Yellow

MPN
1076-J
Brand
PJP
Order Code
17-2404
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £2.16
100+ £1.93
500+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 weeks

The PJP 1076‑J is a yellow, 4 mm male banana plug designed for multimeters, laboratory test leads, patch leads, and other measurement accessories.

It is part of Electro‑PJP's 1076 series of safety banana connectors.


  • Connector type: 4 mm banana plug (male)
  • Colour: Yellow (J)
  • Current rating: up to 36 A
  • Voltage rating: 1000 V AC, CAT III
  • Insulated body: Yes, reinforced safety insulation
  • Termination: Screw terminal (for DIY assembly)
  • Wire capacity: up to 2.5 mm²
Connector Type 4mm Plug, Stackable
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Yellow
Mounting Type Cable
Termination Screw

Reviews

Be the first to submit a review

Trustpilot