PJP Stackable Shrounded 4mm Plug Range

PJP Brand: PJP
The Electro PJP range of jack plugs features components with straight 4mm pins and screw connections, available in various colours for versatile electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Current Rating Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination
PJP 1076-Bl Stackable Shrouded 4mm Plug Blue
PJP 1076-Bl Stackable Shrouded 4mm Plug Blue
Standard range
Order code: 17-2401
MPN: 1076-Bl

Despatched same day - 96 in stockAdditional quantity lead time 7 weeks
1+ £2.26
25+ £2.04
Price per unit Ex VAT
Blue up to 36 A 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-Bn Stackable Shrouded 4mm Plug Brown
PJP 1076-Bn Stackable Shrouded 4mm Plug Brown
Standard range
Order code: 17-2402
MPN: 1076-Bn

Despatched same day - 35 in stockAdditional quantity lead time 7 weeks
1+ £2.06
25+ £1.85
Price per unit Ex VAT
Brown 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-G Stackable Shrouded 4mm Plug Grey
PJP 1076-G Stackable Shrouded 4mm Plug Grey
Standard range
Order code: 17-2403
MPN: 1076-G

Despatched same day - 48 in stockContact us for additional stock
1+ £1.89
25+ £1.70
Price per unit Ex VAT
Grey 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-J Stackable Shrouded 4mm Plug Yellow
PJP 1076-J Stackable Shrouded 4mm Plug Yellow
Standard range
Order code: 17-2404
MPN: 1076-J

Despatched same day - 20 in stockAdditional quantity lead time 7 weeks
1+ £2.30
10+ £2.16
100+ £1.93
500+ £1.71
Price per unit Ex VAT
Yellow 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-N Stackable Shrouded 4mm Plug Black
PJP 1076-N Stackable Shrouded 4mm Plug Black
Standard range
Order code: 17-2405
MPN: 1076-N

Despatched same day - 139 in stockAdditional quantity lead time 7 weeks
1+ £2.22
25+ £2.00
Price per unit Ex VAT
Black 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-R Stackable Shrouded 4mm Plug Red
PJP 1076-R Stackable Shrouded 4mm Plug Red
Standard range
Order code: 17-2406
MPN: 1076-R

Despatched same day - 54 in stockAdditional quantity lead time 7 weeks
1+ £2.22
25+ £2.00
Price per unit Ex VAT
Red 4mm Plug, Stackable Plug Straight Yes Cable Screw
PJP 1076-V Stackable Shrouded 4mm Plug Green
PJP 1076-V Stackable Shrouded 4mm Plug Green
Standard range
Order code: 17-2407
MPN: 1076-V

Despatched same day - 70 in stockContact us for additional stock
1+ £2.22
25+ £2.00
Price per unit Ex VAT
Green 4mm Plug, Stackable Plug Straight Yes Cable Screw

Trustpilot