Pizzato Elettrica PX 10311-M2 Foot Switch 250V 6A IP65 1-Pedal Cover

MPN
PX 10311-M2
EAN-13
8018851063152
Order Code
12-7705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Pizzato Elettrica PX 10311-M2 is a robust foot switch designed for 250 V AC at 6 A with a protective cover and IP65 rating. It features a single pedal and is typically used for industrial and machinery applications requiring safe operation. The switch includes a circuit breaker for added safety.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing With pedal protection
Casing/button Colour Yellow
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 creeping contact (1 Ö / 1 S)
Switch position 1 x Off/(On)
Switch/button features + protective cover
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot