Pizzato Elettrica PA20301-M2 Foot Switch 250V 6A IP65 Robust Housing

MPN
PA 20301-M2
EAN-13
8018851133510
Order Code
12-7702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pizzato Elettrica manufactures the PA 20301-M2 foot switch, which is IP65 rated and designed for use with 250 V AC, featuring a 6 A capacity with one pedal and dual 1NO+1NC contacts. This switch is ideal for applications requiring hands-free operation and safety in industrial environments. Typical uses include machinery control and emergency stop functions, where durability and reliability are paramount.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing Without Pedal protection
Casing/button Colour Red
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 creeping contact (1 Ö / 1 S)
Switch position 1 x Off/(On)
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot