Pizzato VF KeyD Actuator Safety Switch FR/FK/FW Series Durable Design |
12-7709
|
|
Despatched within 4 working days - 45 in stock
|
3+ £1.24
Price per unit Ex VAT
|
SAFETY SWITCH FR/FW/FK |
Straight actuator |
|
Lever (straight) |
|
|
|
Extra actuator |
Pizzato VF KeyD1 Actuator for Safety Switches FR/FK/FW Series |
12-7710
|
|
Despatched within 4 working days - 48 in stock
|
3+ £1.15
Price per unit Ex VAT
|
SAFETY SWITCH FR/FW/FK |
Angled Actuator |
|
Lever (angled) |
|
|
|
Extra actuator |
Pizzato VF KeyD10 Actuator For Safety Switches FR/FK/FW Series |
12-7711
|
|
Despatched within 4 working days - 19 in stock
|
2+ £1.90
Price per unit Ex VAT
|
SAFETY SWITCH FR/FW/FK |
Angled Actuator |
|
Lever (angled) |
|
|
|
Extra actuator |
Pizzato VF KeyD7 Actuator for Safety Switches FR/FC/FW Series |
12-7712
|
|
Despatched within 4 working days - 25 in stock
|
1+ £3.94
Price per unit Ex VAT
|
SAFETY SWITCH FR/FW/FK |
Movable-mounted, adjustable actuator |
|
Lever (straight) |
|
adjustable |
|
Extra actuator |
Pizzato Elettrica VF KEYF21 Actuator For Solenoid, Durable Construction |
12-7713
|
|
Despatched within 4 working days - 9 in stock
|
1+ £3.36
Price per unit Ex VAT
|
Safety lock FG |
Angled Actuator |
+80°C |
Lever (angled) |
-25°C |
|
-25 - +80°C |
Extra actuator |
Pizzato Elettrica VF KEYF22 Actuator for Solenoid Compact and Durable |
12-7714
|
|
Despatched within 4 working days - 16 in stock
|
1+ £4.68
Price per unit Ex VAT
|
Safety lock FG |
Straight actuator with rubber ring |
+80°C |
Lever (straight) |
-25°C |
|
-25 - +80°C |
Extra actuator |
Pizzato VF KEYF28 Actuator For Solenoid, Durable, Reliable Performance |
12-7715
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.70
Price per unit Ex VAT
|
Safety lock FG |
Universal actuator |
+80°C |
Lever (straight) |
-25°C |
universal |
-25 - +80°C |
Extra actuator |