Pizzato VF KEYF28 Actuator For Solenoid, Durable, Reliable Performance

MPN
VF KEYF28
EAN-13
8018851093807
Order Code
12-7715
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Pizzato Elettrica VF KEYF28 is a robust actuator designed to work with solenoids. Manufactured by Pizzato Elettrica, it features high durability and precision, making it ideal for industrial automation systems. Commonly used in safety switches, it ensures secure operation and reliable performance.
Type Extra actuator
Compatible with (details) Safety lock FG
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Universal actuator
Operation type Lever (straight)
Switch/button features universal
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot