Pizzato Elettrica VF KEYF22 Actuator for Solenoid Compact and Durable

MPN
VF KEYF22
EAN-13
8018851093791
Order Code
12-7714
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pizzato Elettrica designs the VF KEYF22 Actuator for Solenoid with a focus on precision and reliability. It features a robust switch mechanism suitable for industrial automation and safety applications. This actuator is typically used in machinery control systems where a secure and responsive actuation is required.
Type Extra actuator
Compatible with (details) Safety lock FG
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Straight actuator with rubber ring
Operation type Lever (straight)
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot