Pizzato Elettrica VF KEYF21 Actuator For Solenoid, Durable Construction

MPN
VF KEYF21
EAN-13
8018851093784
Order Code
12-7713
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.55 £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pizzato Elettrica manufactures the VF KEYF21 Actuator for Solenoids, known for its reliable switching functionality. This extra actuator is designed for enhanced durability and safety in industrial applications. It is typically used in automated machinery to control access and operation, ensuring secure and efficient workflow.
Type Extra actuator
Compatible with (details) Safety lock FG
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Angled Actuator
Operation type Lever (angled)
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot