Pizzato Elettrica E2LF1A3V1 LED Red Momentary 30V DC/AC Switch

Order Code:

12-7672

Brand: Pizzato Elettrica MPN: E2LF1A3V1 EAN-13: 8018851213823

Discontinued


The Pizzato Elettrica E2LF1A3V1 is a red LED momentary switch designed for 30 V DC and 30 V AC applications. Manufactured by Pizzato Elettrica, this component is ideal for use in control panels and industrial equipment. It provides a visual indication with its LED and is suitable for tasks that require a brief and temporary electrical connection.
Type LED
Colour Red
Connection Screws
Contact Current Rating 0.015
Function momentary
IP Rating IP20
Max. temperature +70°C
Min. temperature -25°C
Mounting Style Floor fixed
Switching current (max.) 0.015A
Terminals Screws

You may also like


Trustpilot