Pizzato Elettrica E21SL13ACH39AB Selector Switch Red 2x45° 1 pc

Pizzato Elettrica E21SL13ACH39AB Selector Switch Red 2x45° 1 pc

Order Code:

12-7666

Brand: Pizzato Elettrica MPN: E21SL13ACH39AB EAN-13: 8018851198922

Discontinued


The Pizzato Elettrica E21SL13ACH39AB is a red selector switch featuring two positions at 45° angles. This robust switch is typically used in industrial control panels for operator input. It is ideal for applications requiring reliable and precise manual control.
Type Selector
Switch Function latch
Bulb Type LED (monochrome)
Button Ø 29.6mm
Case Colour Chrome
Colour Red
Connection External contact
Factory colour Red
IP Rating IP67
Lighting type Spot lighting
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Knob selection switch
Print motif Arrow symbol
Switching angle 2 x 45 °

You may also like


Trustpilot