Pizzato Elettrica E21PU2R3290 Pushbutton Red 1 pc

MPN
E21PU2R3290
EAN-13
8018851193781
Order Code
12-7655
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Pizzato Elettrica, the E21PU2R3290 is a red pushbutton switch, offering reliable operation. This component is ideal for use in industrial control panels and machinery. Its robust design ensures durability and consistent performance in demanding environments.
Switch Function Momentary
Type Pushbutton
IP Rating IP67
Button Ø 20mm
Case Colour Chrome
Connection External contact
Factory colour Red
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

Reviews

Be the first to submit a review

Trustpilot