Pizzato Electrical ES 31001 Enclosure 1 Slot 72x80x56mm Black/Yellow

Image Representative of Range

Pizzato Electrical ES 31001 Enclosure 1 Slot 72x80x56mm Black/Yellow

MPN
ES 31001
EAN-13
8018851208874
Order Code
10-2644
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black, Grey Black, Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Pizzato Electric ES 31001 enclosure features installation slots measuring 72 x 80 x 56 mm and is available in black and yellow, highlighting its unique design attributes. Typically used for housing electrical components securely, this enclosure ensures protection and durability. Its compact size and practical design make it ideal for various industrial and commercial applications.
Type Enclosure
Enclosure Length 72mm
Enclosure Width 80mm
Enclosure Height 56mm
Colour Black, Yellow
Protection Rating IP67/IP69K
Number of Cutouts One
Dim (L x W x H) 72 x 80 x 56 mm
IP Rating IP67/IP69K
Maximum Temperature +80°C
Min. temperature -40°C
Recess Diameter 22mm
Switch/button features 1 installation slots

Reviews

Be the first to submit a review

Trustpilot