Pizzato Elettrica Control Switch Enclosures Enclosure 625972

Pizzato Elettrica produces a range of electrical enclosures designed for various applications, featuring compact dimensions and available in different colours and configurations.
Description Image Product Buy Pricing (Ex VAT) Colour Type Enclosure Length Enclosure Width Enclosure Height Protection Rating Number of Cutouts Dim IP Rating Maximum Temperature Min. temperature Recess Diameter Switch/button features
Pizzato ES 31000 Enclosure Black/Grey 72x80x56mm 1 Slot
Pizzato ES 31000 Enclosure Black/Grey 72x80x56mm 1 Slot
Standard range
Order code: 10-2643
MPN: ES 31000

Despatched within 4 working days - 7 in stock
1+ £9.90
Price per unit Ex VAT
Black, Grey Enclosure 72mm 80mm 56mm IP67/IP69K One (L x W x H) 72 x 80 x 56 mm IP67/IP69K +80°C -40°C 22mm 1 installation slots
Pizzato Electrical ES 31001 Enclosure 1 Slot 72x80x56mm Black/Yellow
Pizzato Electrical ES 31001 Enclosure 1 Slot 72x80x56mm Black/Yellow
Standard range
Order code: 10-2644
MPN: ES 31001

Despatched within 4 working days - 14 in stock
1+ £9.04
Price per unit Ex VAT
Black, Yellow Enclosure 72mm 80mm 56mm IP67/IP69K One (L x W x H) 72 x 80 x 56 mm IP67/IP69K +80°C -40°C 22mm 1 installation slots

Trustpilot