pieceE 313-6TTX Vent technology CEE Socket 16A 3-Pin 230V Screwless Connection

Image Representative of Range

pieceE 313-6TTX Vent technology CEE Socket 16A 3-Pin 230V Screwless Connection

MPN
313-6TTX
Brand
PCE
EAN-13
9003399785399
Order Code
12-6401
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PCE vent Technik 313-6TTX CEE CARA add-on socket is a high voltage outlet, manufactured by PCE, offering 16 A and 3-pin connectivity for 230 V electrical systems. It is designed for robust and reliable connections in industrial or commercial settings. Typical applications include heavy machinery, power distribution, and high-power equipment setups.
Type CEE CARA add-on socket
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Clock Hour Position 6h
Colour Black
Cores 3
Drill hole distance horizontal 56mm
Drill hole distance vertical 56mm
Flange size horizontal 70mm
Flange size vertical 70mm
IEC-amperage 16A
IP Rating IP44
Misc Attribute Screwless Terminals
Number of Ways 3
Type A Screwless terminal
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot