PCE IEC Mains Inlets & Outlets CEE CARA add-on socket 632930

PCE Brand: PCE
The group of products consists of PCE-manufactured CEE sockets designed for reliable electrical connections, featuring variations that cater to secure and convenient use, including options that are lockable and ideal for event settings.
Description Image Product Buy Pricing (Ex VAT) Contact Termination Colour Clock Hour Position Drill hole distance horizontal Drill hole distance vertical Flange size horizontal Flange size vertical Misc Attribute Type A IEC-amperage Number of Ways Type Current Rating Wire Gauge AWG Gender Cores IP Rating Type B Voltage Rating
pieceE 313-6TTX Vent technology CEE Socket 16A 3-Pin 230V Screwless Connection
pieceE 313-6TTX Vent technology CEE Socket 16A 3-Pin 230V Screwless Connection
Standard range
Order code: 12-6401
MPN: 313-6TTX

Despatched within 4 working days - 6 in stock
1+ £9.46
Price per unit Ex VAT
Screwless Black 6h 56mm 56mm 70mm 70mm Screwless Terminals Screwless terminal 16A 3 CEE CARA add-on socket 16A 14 Socket 3 IP44 CEE Cara connector 230V
pieceE 313-6x CEE Socket 16A 3-pin 230V Ideal for Event Use
pieceE 313-6x CEE Socket 16A 3-pin 230V Ideal for Event Use
Standard range
Order code: 12-6402
MPN: 313-6x

Despatched within 4 working days - 36 in stock
1+ £6.02
Price per unit Ex VAT
Black Screw terminals Screws CEE CARA add-on socket 16A 14 Socket 3 IP44 CEE Cara connector 230V
pieceE 413-6f66 CEE CARA Add-on Socket 16A 3-Pin 230V Lockable
pieceE 413-6f66 CEE CARA Add-on Socket 16A 3-Pin 230V Lockable
Standard range
Order code: 12-6410
MPN: 413-6f66

Despatched within 4 working days - 30 in stock
1+ £14.25
10+ £13.49
100+ £13.26
Price per unit Ex VAT
Blue Screws CEE CARA add-on socket 16A 14 Socket 3 IP44 CEE Cara connector 230V

Trustpilot