Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pickering Reed Relays 67 Series 3A Reed Relays SPST HV Through Hole

<p>A range of high voltage dry reed relays from the <b>Pickering Reed Relays 67</b> series. The 3A relays have a 50W power rating and can switch up to 7.5kV, with a stand-off of up to 10kV. The single-in-line design produces a small package and makes it easy to arrange for high density PCB usage.</p>
  • Available in a choice of coil voltages
  • Form 1A
  • SoftCenter construction
  • Fitted with internal diode
  • Fully encapsulated
  • Former-less coils enable small package
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Tungsten-plated contacts give long life
  • Internal mu-metal magnetic screen
Order code66-100066-100166-1002
Part no.67-1-A-5/2D67-1-A-12/2D67-1-A-24/2D
Coil voltage5V12V24V
Coil resistance40Ω150Ω600Ω
Contact configuration1A1A1A
Switching current max.3A3A3A
Switching voltage max.7500V7500V7500V
Switching power50W50W50W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D58.4 x 14.5 x 12.6mm58.4 x 14.5 x 12.6mm58.4 x 14.5 x 12.6mm
*Question functionality currently disabled