Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £59.34 |
25+ | £55.02 |
100+ | £50.45 |
250+ | £46.56 |
500+ | £43.23 |
1000+ | £40.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12V 3A high voltage dry reed relay from the Pickering Reed Relays 67 series. The relay has a 50W power rating and can switch up to 7.5kV, with a stand-off of up to 10kV. The single-in-line design produces a small package and makes it easy to arrange for high density PCB usage.
Contact Configuration | 1A |
---|---|
Coil Voltage (DC) | 12V |
Coil Resistance | 150Ω |
Switching Voltage Max (AC) | 7500V |
Switching Current Max | 3A |
Switching Power | 50W |
Mounting Type | PCB |
Operating Temperature | -20 to +85°C |
Height | 14.5mm |
Length | 58.4mm |
Width | 12.6mm |
Max Stand-Off Voltage | 10000V |
To use this facility please Sign In.
Sign In