Picard 0004699-002 BlackGiant Utility Pry bar black durable steel 300mm

MPN
0004699-002
Brand
Picard
EAN-13
4016671034172
Order Code
19-5195
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.57 £16.63
10+ £15.74
50+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Picard 0004699-002 BlackGiant Utility Bar is a robust tool meticulously designed for demanding applications. Crafted from durable steel and measuring 300mm, this black utility bar functions both as a chisel and a crowbar. Its sturdy construction ensures it is ideally suited for tasks requiring significant leverage and force, such as prying, lifting, and demolishing heavy materials. This versatile tool is commonly used in construction, carpentry, and general engineering applications where a reliable and resilient prying instrument is essential.
Type Pry bar
Length 250mm
Material Steel
Product Type Pry bar
Weight 296g

Reviews

Be the first to submit a review

Trustpilot