Picard 0004690-030 BlackGiant Pry bar black steel 30cm

MPN
0004690-030
Brand
Picard
EAN-13
4016671034127
Order Code
19-5192
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.40 £13.09
10+ £12.30
50+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Picard 0004690-030 describes the BlackGiant® Bar, a robust pry bar designed for demanding mechanical applications. This tool, also referred to as BlackGiant® Bar Nr.46Z, is fabricated from durable black steel, providing enhanced strength and longevity, making it suitable for rigorous engineering environments. With a length of 30 cm, the bar serves as a reliable chisel and crowbar, ideal for prying, lifting, and adjusting components with precision in construction and metalworking tasks. Its ergonomic design and material integrity ensure it withstands significant stress and wear, offering consistent performance in professional settings where reliability is critical.
Type Pry bar
Length 300mm
Material Steel
Product Type Pry bar
Weight 578g

Reviews

Be the first to submit a review

Trustpilot