PIC PMC-1001 Economical 1W Reed Switch Durable & Reliable

MPN
PMC-1001
Brand
PIC
EAN-13
2050000150456
Order Code
12-7625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,025 in stock

The PIC PMC-1001 is a reed contact manufactured by Conrad designed for switching applications. It features a 24 V rating with dimensions of 2x10 mm, and has a closing time of 0.5 ms with an opening time of 0.1 to 0.3 ms. Typical applications include use in door contact systems and other components requiring reed switches or sensors.
Type Reed switch
Switching Current 0.7A
Switching Power 1W
Mounting Type Through-hole
(Ø) 2mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2 mm x 10 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 10mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute KSK-1A87-1040
Water activity 10 - 35
Water activity (max.) 35
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot