PIC PLS-031B-3PPI Float Switch Vertical Polypropylene Food Grade Use

MPN
PLS-031B-3PPI
Brand
PIC
EAN-13
2050001458322
Order Code
12-7616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The PIC float switch, model PLS-031B-3PPI, is manufactured by PIC. It features a durable design suited for liquid level detection. Commonly used in tanks and reservoirs, it reliably monitors and controls fluid levels.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 140 V AC / 200 V DC
Current Rating 1A
(Ø) 24mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 24 mm x 43 mm
Factory colour White
Height 43mm
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Power 10W
Switch position 1 NO
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot