PIC MSM-228 Actuating Magnet Plastic Case M8 to MS-228 Sensors

MPN
MSM-228
Brand
PIC
EAN-13
2050000665110
Order Code
12-7611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The PIC MSM-228 is an actuating magnet designed with a thread of M8 and dimensions of 7.7x38 mm. Manufactured by CONRAD, this magnetic reed switch actuator is part of the components and switches category, specifically used for applications involving switches and sensors. It is typically used in door contact systems and other reed sensor applications, ensuring reliable operation in detecting magnetic fields.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Thread-mount
(Ø) 7.7mm
Dim (Ø x L) 7.7 mm x 38 mm
Enclosure material Polyamide 6.6
Length 38mm

Reviews

Be the first to submit a review

Trustpilot