PIC Reed Switches Magnetic reed switch actuator 631805

PIC Brand: PIC
The MSM-225 Miniature Actuating Magnet and the MSM-228 Actuating Magnet, both produced by PIC, represent a collection of magnets encased in various materials such as metal and plastic, designed to interface with sensors.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Enclosure material Length Material properties Type Switching Current Switching Power Mounting Type
PIC MSM-225 Miniature Actuating Magnet with Metal Casing and Thread M5
PIC MSM-225 Miniature Actuating Magnet with Metal Casing and Thread M5
Standard range
Order code: 12-7610
MPN: MSM-225

Despatched within 4 working days - 410 in stock
2+ £3.20
Price per unit Ex VAT
4.7mm (Ø x L) 4.7 mm x 24.9 mm Brass 24.9mm nickel plated Magnetic reed switch actuator N/A N/A Thread-mount
PIC MSM-228 Actuating Magnet Plastic Case M8 to MS-228 Sensors
PIC MSM-228 Actuating Magnet Plastic Case M8 to MS-228 Sensors
Extended range
Order code: 12-7611
MPN: MSM-228

Available to back orderBack order, lead time 3 weeks
2+ £2.60
Price per unit Ex VAT
7.7mm (Ø x L) 7.7 mm x 38 mm Polyamide 6.6 38mm Magnetic reed switch actuator N/A N/A Thread-mount

Trustpilot