PIC MSM-225 Miniature Actuating Magnet with Metal Casing and Thread M5

MPN
MSM-225
Brand
PIC
EAN-13
2050000665066
Order Code
12-7610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The PIC MSM-225 Miniature-actuating Magnet is a magnetic reed switch actuator with a compact design, measuring 4.7x25.9 mm, and features an M5 thread casing. Manufactured by PIC, it is commonly used in applications involving reed contacts, such as door contacts and other components, switches, and buttons. Its reliable performance makes it suitable for various industrial and consumer devices requiring sensitive magnetic actuation.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Thread-mount
(Ø) 4.7mm
Dim (Ø x L) 4.7 mm x 24.9 mm
Enclosure material Brass
Length 24.9mm
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot