PIC MS-324-7-2-0500 Reed Switch 1 Breaker 175V DC/120V AC 0.25A 5W

MPN
MS-324-7-2-0500
Brand
PIC
EAN-13
2050005027005
Order Code
10-2600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The PIC Reed Switch MS-324-7-2-0500 is rated for 175 V DC and 120 V AC with a maximum current of 0.25 A. This reed switch features a power rating of 5 W and 5 VA, making it suitable for low power applications. It is commonly used in door contacts and other sensing applications to detect the presence or absence of a magnetic field.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (L x W x H) 23 x 5.9 x 13.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 13.9mm
Length 23mm
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot