PIC MS-228-6 Reed Sensor 1.5A 50W Plastic Housing M8 Thread

MPN
MS-228-6
Brand
PIC
EAN-13
2050000665103
Order Code
12-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The PIC MS-228-6 Reed Sensor is a component with a rating of 1.5 A and 50 W, featuring a thread size of M8 and dimensions of 7.7x38mm. Manufactured by Conrad, this reed contact is suited for switches and buttons applications, providing reliable performance for detecting the opening or closing of doors. It is commonly used in security systems and industrial automation for its precise and contactless switching capabilities.
Type Reed switch
Switching Current 1.5A
Switching Power 50W
Mounting Type Thread-mount
(Ø) 7.7mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 7.7 mm x 38 mm (Casing)
Dim. (add. text) Casing
Length 38mm
Max. switching capacity 50W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 50
Water activity (max.) 50
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot