PIC MS-217-6 Cylindrical Reed Sensor 1.5A 50W Ideal for Doors/Windows

MPN
MS-217-6
Brand
PIC
EAN-13
2050000665042
Order Code
12-7597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The PIC MS-217-6 cylindrical reed sensor, manufactured by PIC, features a maximum current rating of 1.5 A and a power capacity of 50 W. With dimensions of 6x40.1 mm, this reed sensor is ideal for applications requiring reliable switching, such as door contacts. It is commonly used in components like other switches and keys for various electronic and security systems.
Type Reed switch
Switching Current 1.5A
Switching Power 50W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 6mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 6 mm x 40.1 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 40.1mm
Max. switching capacity 50W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 25 - 30
Water activity (max.) 30
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot