PIC MS-216-5 Cylindrical Reed Sensor 0.7A 10W Alarm Contact Doors/Windows

MPN
MS-216-5
Brand
PIC
EAN-13
2050000665004
Order Code
12-7594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The PIC MS-216-5 is a cylindrical reed sensor with a capacity of 0.7 A and 10 W. Manufactured by CONRAD, it has dimensions of 5.6 x 25.2 mm. It is typically used in applications like door contacts and other reed switch functions.
Type Reed switch
Switching Current 0.3A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 5.6mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 5.6 mm x 25.2 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.2mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 20 - 25
Water activity (max.) 25
Water activity (min.) 20

Reviews

Be the first to submit a review

Trustpilot