PIC MS-105-3-2 Reed Contact 1W Encapsulated Miniature Wired Sensor

MPN
MS-105-3-2
Brand
PIC
EAN-13
2050000150234
Order Code
10-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,554 in stock

The PIC MS-105-3-2 encapsulated miniature reed contact, manufactured by Conrad, is compact with dimensions of 14.3 x 2.8 x 3.2 mm and a power rating of 1 W. Featuring a pitch of 12.7 mm, this reed contact is well-suited for use in door contacts, sensors, and other switches. Its reliable operation makes it ideal for components in various switch and button applications.
Type Reed switch
Switching Current 0.5A
Switching Power 1W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 14.4 x 2.8 x 3.2 mm
Height 3.2mm
Length 14.4mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute MK 6-5-C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot