Phoenix Contact 1775880 PV-FT-C Black Mounting Nut Type (Misc.) |
12-7047
|
|
Despatched within 4 working days - 169 in stock
|
20+ £0.247
Price per unit Ex VAT
|
Mounting nut |
N/A |
|
Black |
|
|
N/A |
|
N/A |
|
Photovoltaic connectors SUNCLIX |
|
|
|
|
|
|
|
|
|
Phoenix Contact 1785430 PV-C Protection Cap Black Protective Cover |
12-7048
|
|
Despatched within 4 working days - 88 in stock
|
2+ £2.66
Price per unit Ex VAT
|
Protective cover |
N/A |
|
Black |
|
|
N/A |
|
N/A |
|
Photovoltaic connectors SUNCLIX |
|
|
|
|
|
|
IP67 |
|
|
Phoenix Contact 1805135 SUNCLIX Connector with 130mm Cable Black/Blue |
12-7051
|
|
|
2+ £3.50
Price per unit Ex VAT
|
With 130 mm connection cable |
|
85 - 85°C |
Black, Blue |
Other |
- - -mm² |
|
- - -mm² |
|
- - -mm² |
|
- - -mm² |
2.5mm² |
Silver plated |
Bus |
IP20 |
N/Amm |
IP65/67 |
- - -mm |
Other |
Phoenix Contact 1805148 SUNCLIX Connector 130mm Cable 2.5mm² Black |
12-7052
|
|
|
2+ £2.53
Price per unit Ex VAT
|
With 130 mm connection cable |
|
85 - 85°C |
Black, Red |
Other |
- - -mm² |
|
- - -mm² |
|
- - -mm² |
|
- - -mm² |
2.5mm² |
Silver plated |
Pin |
IP20 |
N/Amm |
IP65/67 |
- - -mm |
Other |
Phoenix Contact 1805177 SUNCLIX Connector 130mm Cable 6mm² Blue Plug |
12-7053
|
|
|
2+ £3.48
Price per unit Ex VAT
|
With 130 mm connection cable |
|
85 - 85°C |
Black, Blue |
Other |
- - -mm² |
|
- - -mm² |
|
- - -mm² |
|
- - -mm² |
6mm² |
Silver plated |
Bus |
IP20 |
N/Amm |
IP65/67 |
- - -mm |
Other |
Phoenix Contact 1805180 SUNCLIX Connector 130mm Cable 6mm² Red |
12-7054
|
|
|
2+ £3.49
Price per unit Ex VAT
|
With 130 mm connection cable |
|
85 - 85°C |
Black, Red |
Other |
- - -mm² |
|
- - -mm² |
|
- - -mm² |
|
- - -mm² |
6mm² |
Silver plated |
Pin |
IP20 |
N/Amm |
IP65/67 |
- - -mm |
Other |