Phoenix Contact 1805135 SUNCLIX Connector with 130mm Cable Black/Blue

Image Representative of Range

Phoenix Contact 1805135 SUNCLIX Connector with 130mm Cable Black/Blue

MPN
1805135
EAN-13
2050001317742
Order Code
12-7051
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Phoenix Contact manufactures the PV-FT-CF-C-2,5-130-BU, a photovoltaic connector featuring a 130 mm cable with a 2.5 mm² cross-section. The connector is designed in a black and blue colour scheme, ideal for solar and photovoltaic applications. This product is typically used for efficient and reliable electrical connections in solar energy systems.
Type With 130 mm connection cable
Ambient temperature 85 - 85°C
Coating housing Other
Colour Black, Blue
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connector cross section 2.5mm²
Contact Material Silver plated
Contact Type Bus
Degree of protection (IP), mounted IP20
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65/67
Material of contact surface Other
Material thread ring N/A
Min. number of insertion cycles 100
Misc Attribute 1 With 130 mm connection cable
Misc Attribute 2 PV-FT-CF-C-2,5-130-BU
Number of control contacts 0
Number of data contacts 0
Number of power contacts 1
Overvoltage category N/A
Pollution degree N/A
Rated current In 27A
Rated Surge Voltage 12kV
Rated voltage 1100V
Screened N/A
Temperature Range -40 to +85°C
Test current 27.5A
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking N/A
With protective conductor false
With status indication N/A

Trustpilot