Phoenix Contact 1805180 SUNCLIX Connector 130mm Cable 6mm² Red

Image Representative of Range

Phoenix Contact 1805180 SUNCLIX Connector 130mm Cable 6mm² Red

MPN
1805180
EAN-13
2050001317834
Order Code
12-7054
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Phoenix Contact 1805180 PV-FT-CM-C-6-130-RD SUNCLIX is a photovoltaic connector featuring a 130 mm connection cable with a 6 mm² cross-section. It is designed for reliable solar power connections and is coloured black and red for easy identification. Typically used in photovoltaic systems, it ensures secure and efficient power transmission.
Type With 130 mm connection cable
Ambient temperature 85 - 85°C
Coating housing Other
Colour Black, Red
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connector cross section 6mm²
Contact Material Silver plated
Contact Type Pin
Degree of protection (IP), mounted IP20
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65/67
Material of contact surface Other
Material thread ring N/A
Min. number of insertion cycles 100
Misc Attribute 1 With 130 mm connection cable
Misc Attribute 2 PV-FT-CM-C-6-130-RD
Number of control contacts 0
Number of data contacts 0
Number of power contacts 1
Overvoltage category N/A
Pollution degree N/A
Rated current In 40A
Rated Surge Voltage 12kV
Rated voltage 1100V
Screened N/A
Temperature Range -40 to +85°C
Test current 40A
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking N/A
With protective conductor false
With status indication N/A

Trustpilot