Phoenix Contact 1805148 SUNCLIX Connector 130mm Cable 2.5mm² Black

Image Representative of Range

Phoenix Contact 1805148 SUNCLIX Connector 130mm Cable 2.5mm² Black

MPN
1805148
EAN-13
2050001317766
Order Code
12-7052
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Phoenix Contact manufactures the 1805148 PV-FT-CM-C-2,5-130-RD SUNCLIX photovoltaic connector. This connector features a 130 mm connection cable with a 2.5 mm² cross-section, available in black and red. It is typically used in solar and photovoltaic applications for reliable electrical connections.
Type With 130 mm connection cable
Ambient temperature 85 - 85°C
Coating housing Other
Colour Black, Red
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connector cross section 2.5mm²
Contact Material Silver plated
Contact Type Pin
Degree of protection (IP), mounted IP20
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65/67
Material of contact surface Other
Material thread ring N/A
Min. number of insertion cycles 100
Misc Attribute 1 With 130 mm connection cable
Misc Attribute 2 PV-FT-CM-C-2,5-130-RD
Number of control contacts 0
Number of data contacts 0
Number of power contacts 1
Overvoltage category N/A
Pollution degree N/A
Rated current In 27A
Rated Surge Voltage 12kV
Rated voltage 1100V
Screened N/A
Temperature Range -40 to +85°C
Test current 27.5A
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking N/A
With protective conductor false
With status indication N/A

Trustpilot