Phoenix Contact Terminals Identifier strip 629912

Phoenix Contact provides a variety of components including marker strips, terminal markers, and cover profiles specifically designed for organising and protecting electrical terminal strips.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Ways Connection (type) Connection type on cable side Contact Material Content Connection type on power meter side Dim Industrial packaging Halogen free Material (details) Height Misc Attribute Length Length (mm) Product Type Nominal Current Number of clamp positions for neutral conductor Temperature Range Number of clamp positions per pole
Phoenix Contact 1400201 BNB Zack Marker Strip 10-Section Numbers 1-10
Phoenix Contact 1400201 BNB Zack Marker Strip 10-Section Numbers 1-10
Extended range
Order code: 12-6690
MPN: 1400201:0001

Back order - 262 availableBack-order availability date - 07/10/2026
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
White 10 Connector Steel 10 Width 4 mm; Height 4 mm; Text field width 4.00 mm; Text field height 4.00mm Yes Polyamide BNB-ZB 5,LGS:FORTL.ZAHLEN 1-10 Marker Strip -40 to +100°C
Phoenix Contact 1401802:0021 BNB Terminal Markers Numbers 21-30 White
Phoenix Contact 1401802:0021 BNB Terminal Markers Numbers 21-30 White
Extended range
Order code: 12-6697
MPN: 1401802:0021

Back order - 9 availableBack-order availability date - 07/10/2026
1+ £9.98
Price per unit Ex VAT
White 10 Connector Pack of 10 Pitch 5.2mm Yes Polyamide BNB-ZB 5,2,LGS:FORTL.ZAHLEN 21-30 Marker Strip -40 to +100°C
Phoenix Contact 5022643 AP 3 Cover Profile for Terminal Strips 1m
Phoenix Contact 5022643 AP 3 Cover Profile for Terminal Strips 1m
Extended range
Order code: 12-7580
MPN: 5022643

Available to back orderBack order, lead time 8 days
1+ £21.12
Price per unit Ex VAT
Transparent Cut & Clip N/A 14 pc N/A (LxWxH) 1000 x 93.5 x 44.5 mm N/A Plastic 1000mm AP 3 44.6mm 1000mm End Cover N/AA N/A -15 to +65°C N/A

Trustpilot